Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoPCM50UT05
Order Code1109907
Product RangePCM50 Series
Technical Datasheet
19 In Stock
22 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €134.030 |
5+ | €130.000 |
10+ | €125.980 |
50+ | €120.620 |
100+ | €112.580 |
Price for:Each
Minimum: 1
Multiple: 1
€134.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoPCM50UT05
Order Code1109907
Product RangePCM50 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs3 Output
Output Power Max42W
Output Voltage - Output 15VDC
Output Current - Output 15A
Output Voltage - Output 215VDC
Output Current - Output 22A
Output Connector5 Way DIN
Output Voltage - Output 3-15VDC
Output Current - Output 3800mA
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Product RangePCM50 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PCM50UT05 is a 15V/42W 3-output AC to DC Medical Adaptor with low leakage current. It features both line and neutral fused, non-standard connectors, 110 to 200% with auto recovery on all outputs over-current protection, 112 to 132% overvoltage protection, fixed type output and 5 way mini DIN output connector.
- 4000 VAC Isloation
- Low Leakage Current
- Single, Dual and Triple Outputs
- Worldwide Medical Approvals
- Both Line and Neutral Fused
Applications
Power Management, Medical
Notes
Mains plug sold separately.
Technical Specifications
Power Supply Applications
Medical
Output Power Max
42W
Output Current - Output 1
5A
Output Current - Output 2
2A
Output Voltage - Output 3
-15VDC
Power Supply Output Type
Fixed
Input Voltage VAC
90V AC to 264V AC
Product Range
PCM50 Series
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
3 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Connector
5 Way DIN
Output Current - Output 3
800mA
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Plug Type
Mains Plug Sold Separately
Alternatives for PCM50UT05
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57833