Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €116.960 |
5+ | €115.210 |
10+ | €113.460 |
50+ | €95.600 |
100+ | €92.560 |
Price for:Each
Minimum: 1
Multiple: 1
€116.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQ02-12
Order Code2565490
Product RangeQ Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityPositive Output
No. of Outputs1 Output
DC / DC Converter Output TypeAdjustable
Power Rating500mW
Output Power Max500mW
Output Voltage - Output 1200V
Output Current Max2.5mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Current - Output 12.5mA
Output Voltage Max200V
Input Voltage DC Min700mV
Input Voltage DC Max12V
Product RangeQ Series
DC / DC Converter TypeDIP
DC / DC Converter MountingThrough Hole
Width12.7mm
Height12.7mm
Depth12.7mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q series DC to HVDC converter, no external components or minimum load are required. Variations include dual output (centre-tap), a separate control pin, and an external shield. These component-sized converters operate over a wide temperature range making them ideal for portable, battery powered equipment requiring minimal size and weight. Application includes avalanche photo diodes, photo multiplier tubes, piezo devices, sustaining Ion pumps, electrophoresis, igniters, capacitor charging. Approved by IEC/UL/CSA/EN 62368.
- Input voltage is 12VDC, output voltage range from 0 to 200VDC, output current is 2.50mA,
- Operating temperature (case) -25 to +70°C (Q01 to Q20, standard operating temperature)
- Short circuit protection
- No minimum load
- 500VDC input to output isolation
- 3 year warranty
Technical Specifications
High Voltage Power Supply Type
Proportional
No. of Outputs
1 Output
Power Rating
500mW
Output Voltage - Output 1
200V
Power Supply Mounting
Through Hole
Output Current - Output 1
2.5mA
Input Voltage DC Min
700mV
Product Range
Q Series
DC / DC Converter Mounting
Through Hole
Height
12.7mm
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
DC / DC Converter Output Type
Adjustable
Output Power Max
500mW
Output Current Max
2.5mA
Output Voltage Min
0V
Output Voltage Max
200V
Input Voltage DC Max
12V
DC / DC Converter Type
DIP
Width
12.7mm
Depth
12.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043