Print Page
43 In Stock
480 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.180 |
5+ | €7.930 |
10+ | €7.690 |
50+ | €7.360 |
100+ | €6.870 |
Price for:Each
Minimum: 1
Multiple: 1
€8.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSR05S05
Order Code1861084
Product RangeSR Series
Technical Datasheet
DC / DC Converter Output TypeFixed
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
Product RangeSR Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6.5V
Input Voltage DC Max34V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SR series from XP Power are fixed output, non isolated DC to DC converters with wide input range. These DC to DC converters available in 3 pin SIP package.
- 3 Pin SIP 3T Switching Regulator
- Wide Input Range
- Continuous Shortcircuit Protection
- Pin Compatible with LM78MXX
- Efficiency up to 97%
- 40 °C to +85 °C Operating Temperature
Applications
Power Management, Industrial
Technical Specifications
DC / DC Converter Output Type
Fixed
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
SR Series
Input Voltage DC Min
6.5V
SVHC
No SVHC (15-Jan-2018)
Power Supply Applications
ITE
Output Power Max
2.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
34V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018