Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.860 |
5+ | €20.230 |
10+ | €19.600 |
50+ | €18.770 |
100+ | €17.530 |
Product Information
Product Overview
VEC40US24 is a VEC40 series desktop AC-DC power supply. It is designed for high volume applications. A low standby power which is less than 75mW enables VEC40 to comply with energy efficiency level VI standards. With world-wide safety approvals, class B compliance for conducted and radiated emissions, high efficiency and 3KVAC isolation, the limited power source (LPS) approved VEC40 series benefits system designers with easy integration into a wide range of industrial applications including test and measurement, process control, industrial displays and analytical instrumentation. Safety approvals are UL60950-1, UL62368-1, EN60950-1, EN62368-1.
- Input voltage range from 90 to 264VAC, 24V output voltage, 40W output power
- 1.67A output current, 89% high efficiency (25%, 50%, 75% and 100% load and 230 VAC input)
- <75mW standby power – energy efficiency level VI
- China Compulsory Certification (CCC) qualified, ITE safety approvals
- Class B conducted and radiated emissions, overload, overvoltage, and short circuit protection
- Single output
- Switching frequency is 65KHz (±10KHz) typ
- Dimension is 116.3 x 52.4 x 31.3mm
- Operating temperature range from 0 to 65˚C
Technical Specifications
ITE
40W
1.67A
-
-
Fixed
264V
VEC40 Series
No SVHC (16-Jul-2019)
1 Output
24VDC
-
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
-
90V
90V AC to 264V AC
IEC 60320 C14
Alternatives for VEC40US24
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate