Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVEL18US150-EU-JA
Order Code2643244
Product RangeVEL18 Series
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.970 |
5+ | €11.610 |
10+ | €11.250 |
50+ | €10.770 |
100+ | €10.550 |
250+ | €10.340 |
Price for:Each
Minimum: 1
Multiple: 1
€11.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVEL18US150-EU-JA
Order Code2643244
Product RangeVEL18 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 115VDC
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Product RangeVEL18 Series
Plug TypeEU
SVHCNo SVHC (15-Jan-2018)
Product Overview
The VEL18 series of wall plug adaptors comply with the very latest energy efficiency VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive applications while maintaining industry leading performance.
- Energy efficiency level VI
- European CoC Tier 2
- Fixed Mains Connectors
- Universal Input
- Class II Construction
- Output Voltages from 9V to 24V
- Output connector is 5.5mm x 2.1mm x 12mm DC jack
- Operating temperature range from 0°C to 60°C
- UL/cUL60950-1, IEC60950-1, TUV EN60950-1, CCC safety standards
- Dimension is 90mm x 34mm x 57.57mm
Applications
Industrial, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Output Power Max
18W
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
90V AC to 264V AC
Product Range
VEL18 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Plug Type
EU
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085