Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVER36US120-JA
Order Code2646341
Product RangeVER36 Series
Technical Datasheet
635 In Stock
375 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.580 |
5+ | €20.930 |
10+ | €20.280 |
50+ | €19.420 |
100+ | €18.120 |
Price for:Each
Minimum: 1
Multiple: 1
€21.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVER36US120-JA
Order Code2646341
Product RangeVER36 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max36W
Output Voltage - Output 112VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Product RangeVER36 Series
Plug TypeAU, EU, UK, US
SVHCNo SVHC (16-Jul-2019)
Product Overview
VER36US120-JA is an AC-DC power supply. This wall plug adaptor complies with the very latest energy efficiency VI standards with high active mode efficiency and extremely low no-load power consumption. It suits a wide variety of cost-sensitive applications while maintaining industry-leading performance. Safety approvals include CB Report IEC60950-1, IEC62368-1, UL/cUL60950-1, approved as limited power source (LPS), UL62368-1, EN60950-1, EN62368-1, China Compulsory Certification, AU/NZS62368.1, AU/NZS3112, UKCA.
- European CoC tier 2
- Interchangeable mains connectors included
- Universal input, class II construction, low cost
- 36W output power, 12V output voltage
- 3000mA output current
- 5% total regulation
- 5.5 x 2.1 x 12mm DC jack output connector
- Dimension is 94.5 x 47.0 x 43.9mm
- 90 to 264V AC input voltage, 47 to 63Hz input frequency
- Operating temperature range from 0°C to +60°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
36W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Product Range
VER36 Series
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Plug Type
AU, EU, UK, US
Alternatives for VER36US120-JA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.352794