Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVES120PS24
Order Code2679820
Product RangeVES120 Series
Technical Datasheet
56 In Stock
45 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.590 |
5+ | €68.460 |
10+ | €66.340 |
50+ | €63.530 |
100+ | €59.290 |
Price for:Each
Minimum: 1
Multiple: 1
€70.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVES120PS24
Order Code2679820
Product RangeVES120 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way Mini DIN
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Product RangeVES120 Series
Plug TypeIEC 320 C14
SVHCNo SVHC (16-Jul-2019)
Product Overview
VES120PS24 is a VES120 series, 120W low cost desktop AC-DC power supply. With class I construction the VES120 are fitted with an IEC320-C14 inlet and have a voltage input range of 90 to 264VAC. The DC lead is fitted with a 4 pin power mini DIN connector as standard, alternatively a 5.5 x 2.5mm barrel jack connector can be specified as an option.
- 24V output voltage
- 5A output current, ±5% total regulation
- Energy efficiency level VI, European CoC tier 2
- High power density, single outputs range from 12V to 24V
- greater than 0.15W standby power, China compulsory certification (CCC) qualified
- 89% efficiency, dimension is 6.61 x 2.80 x 1.48”
- Temperature coefficient is 0.04 %/°C, start up rise time is 50ms maximum
- Overload protection, overvoltage protection, short circuit protection
- Inrush current is 130A max at (230VAC, cold start at 25°C)
- Operating temperature range from 0 to +60°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Product Range
VES120 Series
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
4 Way Mini DIN
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Plug Type
IEC 320 C14
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58