Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVFT80US12
Order Code1821494
Product RangeVFT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoVFT80US12
Order Code1821494
Product RangeVFT Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max80W
No. of Outputs1 Output
Power Rating (Forced Cooling)80W @ 10CFM
Power Rating (Convection Cooling)60W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112VDC
Output Current - Output 16.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeVFT Series
Alternatives for VFT80US12
2 Products Found
Product Overview
- 80W Convection Rating
- Peak Load Capability
- 2" x 4" Package
- Single Outputs from 5V to 24V
- Less Than 0.5W No Load Input Power
- Fits 1U Applications
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Power Rating (Convection Cooling)
60W
Power Supply Output Type
Fixed
Output Current - Output 1
6.67A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
80W
Power Rating (Forced Cooling)
80W @ 10CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
VFT Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13