Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,358.000 |
Product Information
Product Overview
Lightweight, robust and cost-effective module represents the highest standard in GNSS/INS (Global Navigation Satellite Systems/Inertial Navigation Systems) when connected to an external Real-Time Kinematic GNSS receiver (RTK). The MTi-680’s added RTK feature means can improve positional data from meter level to centimetre-level accuracy. This module is designed for easy integration and seamless interfacing with other equipment. The MTi-680 supports RTK accuracy which means get access to smooth high frequency (400Hz) centimetre-level accuracy in position even in GNSS-denied environments. Can seamlessly integrate the MTi-680 in application with the header facing down, directly mounted on a PCB, or as a standalone unit with a flat cable for communication. It is also highly flexible with native CAN support. The MTi-680 RTK GNSS/INS comes as an industrial-grade, highly affordable MEMS-based orientation sensor with an integrated sensor fusion algorithm and an easy-to-use Development Kit.
- 0.2° RMS roll, pitch and 0.5° RMS yaw/heading
- 1cm CEP position and 0.05m/s RMS velocity
- IP51 rating (equivalent)
- 4.5 to 24V input voltage
- UART, CAN, RS232 interfaces
- Xbus, ASCII (NMEA) or CAN protocols
- 1KHz, 400Hz SDI output frequency
Technical Specifications
Accelerometer, Gyroscope, Magnetometer
X, Y, Z
4.5V
Module
± 10g
-
-40°C
-
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer
Module
24V
-
± 2000°/s
CAN, RS232, UART
85°C
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate