Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RK3600L-5/B
Order Code4071902
Product Range2R-5 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.719 |
| 10+ | €0.656 |
| 50+ | €0.545 |
| 100+ | €0.502 |
| 200+ | €0.442 |
| 500+ | €0.416 |
Price for:Each
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RK3600L-5/B
Order Code4071902
Product Range2R-5 Series
Technical Datasheet
Product Range2R-5 Series
DC Breakover Voltage3.6kV
GDT Case StyleAxial Leaded
Impulse Discharge Current3kA
Impulse Sparkover Voltage5kV
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2R-5 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
5kV
DC Breakover Voltage
3.6kV
Impulse Discharge Current
3kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.031
Product traceability