Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RP090M-8/S
Order Code3052460
Product Range2R-8x6 Series
Technical Datasheet
Product Information
ManufacturerYAGEO
Manufacturer Part No2RP090M-8/S
Order Code3052460
Product Range2R-8x6 Series
Technical Datasheet
Product Range2R-8x6 Series
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (15-Jan-2019)
Product Overview
2RP090M-8/S is a GDT (Gas Discharge Tube) for surge protection. The insulation resistance of GDT is over 1Gohm, which achieves low degradation speed and high reliability. It is used in repeaters, modems, telephone interface, line cards, data communication equipment snd line test equipment.
- Stable breakdown voltage
- Low capacitance (≤1.5pF)
- High holdover voltage
- Large absorbing transient current capability
- Micro-gap design
- Size: 8.0mm x 6.0mm
- Operating temperature range from -40⁰C to +85⁰C
- E244458 and E327997 safety certified
Technical Specifications
Product Range
2R-8x6 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
20kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability