Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoBK22001002-M
Order Code4071925RL
Product RangeBK2-M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €0.198 |
| 250+ | €0.165 |
| 500+ | €0.152 |
| 1000+ | €0.143 |
| 2500+ | €0.133 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€24.80 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK22001002-M
Order Code4071925RL
Product RangeBK2-M Series
Technical Datasheet
Product RangeBK2-M Series
DC Breakover Voltage200V
GDT Case StyleSMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
BK2-M Series
GDT Case Style
SMD
Impulse Sparkover Voltage
-
DC Breakover Voltage
200V
Impulse Discharge Current
1kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199
Product traceability