Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoFKN3WSJT-73-0R22
Order Code4355885
Product RangeFKN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.149 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€149.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoFKN3WSJT-73-0R22
Order Code4355885
Product RangeFKN Series
Technical Datasheet
Resistance0.22ohm
Product RangeFKN Series
Power Rating3W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 350ppm/°C
Product Length15.5mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
0.22ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 350ppm/°C
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Product Range
FKN Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
15.5mm
Product Height
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112
Product traceability