Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoHHV-25JT-52-2M2
Order Code1779366
Product RangeHHV Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0829 |
100+ | €0.0629 |
500+ | €0.0562 |
1000+ | €0.0505 |
2500+ | €0.0448 |
5000+ | €0.0391 |
Price for:Each
Minimum: 10
Multiple: 10
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoHHV-25JT-52-2M2
Order Code1779366
Product RangeHHV Series
Technical Datasheet
Resistance2.2Mohm
Product RangeHHV Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating1.6kV
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Voltage
Product Diameter2.4mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HHV series from Yageo (Phycomp) are high voltage and high ohmic type resistors. These resistors are made of metal glaze film with tinned connecting leads of electrolytic copper welded to the end of caps. The resistors are coated with layers of pink colour lacquer. The insulation resistance is greater than 10,000Mohm IEC 60115-1 4.6 in V-block for 60sec.
- Resistance range from 100Kohm to 68Mohm for E24 and E96 series value
- ±1, ±5% resistance tolerances, ±200ppm/°C temperature coefficient
- 1/4W, 1/2W, 1W, 2W, 3W power rating options
- Available in normal and also in miniature styles
- 1600V, 3500V, 5000V, 7000V maximum working voltage (DC)
- 300V, 500V and 700V voltage proof on insulation, operating temperature range from -55°C to +155°C
- 3000V, 7000V, 10000V, 14000V maximum overload voltage (DC)
- Flameproof multi-layer coating meets UL-94V-0
- Flameproof feature meets overload test UL-1412
- High voltage resistor
Technical Specifications
Resistance
2.2Mohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Voltage
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HHV Series
Resistance Tolerance
± 5%
Voltage Rating
1.6kV
Temperature Coefficient
± 200ppm/°C
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for HHV-25JT-52-2M2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability