Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0100JR-070RL
Order Code3495404
Product RangeRC_L Series
Technical Datasheet
38.934 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.020 |
250+ | €0.0171 |
1000+ | €0.0163 |
5000+ | €0.0154 |
10000+ | €0.0146 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0100JR-070RL
Order Code3495404
Product RangeRC_L Series
Technical Datasheet
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistance0ohm
Power Rating31.25mW
Current Rating500mA
Resistor MountingSurface Mount Device
Product RangeRC_L Series
Product Length0.4mm
Product Width0.2mm
Product Height0.13mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
RC_L series general purpose chip resistor with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
- Reduce environmentally hazardous waste
- High component and equipment reliability
- Saving of PCB space
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting application
- Barrier layer end termination
Technical Specifications
Resistor Case / Package
01005 [0402 Metric]
Resistance
0ohm
Current Rating
500mA
Product Range
RC_L Series
Product Width
0.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Resistor Technology
Thick Film
Power Rating
31.25mW
Resistor Mounting
Surface Mount Device
Product Length
0.4mm
Product Height
0.13mm
Operating Temperature Max
125°C
Technical Docs (3)
Alternatives for RC0100JR-070RL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability