Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMD1812B010TF
Order Code4072045
Product RangeSMD1812 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.144 |
| 50+ | €0.106 |
| 100+ | €0.0977 |
| 250+ | €0.0881 |
| 500+ | €0.0814 |
| 1500+ | €0.0726 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD1812B010TF
Order Code4072045
Product RangeSMD1812 Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Voltage Rating30VDC
Holding Current100mA
Trip Current300mA
Time to Trip1.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSMD1812 Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Product Range
SMD1812 Series
SVHC
No SVHC (15-Jan-2019)
Voltage Rating
30VDC
Trip Current
300mA
Current Rating Max
100A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
Product traceability