Print Page
3.676 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0361 |
100+ | €0.0275 |
500+ | €0.0237 |
2500+ | €0.0209 |
5000+ | €0.0171 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoTC124-JR-070RL
Order Code1779399
Product RangeTC Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConcave
No. of Resistors4Resistors
Current Rating1A
Power Rating per Resistor62.5mW
Resistor MountingSurface Mount Device
Product RangeTC Series
Product Length1.02mm
Product Width0.5mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Power Rating per Resistor
62.5mW
Product Range
TC Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Resistor Technology
Thick Film
Resistor Terminals
Concave
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.4mm
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability