Print Page
5.000 In Stock
5.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0267 |
100+ | €0.021 |
500+ | €0.0191 |
1000+ | €0.0172 |
2500+ | €0.0169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC164-JR-070RL
Order Code9234381
Product RangeYC Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConvex
No. of Resistors4Resistors
Current Rating1A
Power Rating per Resistor62.5mW
Resistor MountingSurface Mount Device
Product RangeYC Series
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The YC 164 series from Yageo are convex thick film chip resistors arrays. The Resistance range includes E24/E96 decade values from 1ohm to 1Mohm, these integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick & place application.
- 4 × 0603 standard package
- Maximum working voltage of 50V
- Power rating is 1/16W at 70°C
- Temperature coefficient is ±200ppm/°C, ±250ppm/°C
- Operating temperature range -55°C to +155°C
- ±1%, ±5% tolerance
- Jumpers are also available
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Power Rating per Resistor
62.5mW
Product Range
YC Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Resistor Technology
Thick Film
Resistor Terminals
Convex
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
Technical Docs (2)
Alternatives for YC164-JR-070RL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability