Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYUASA
Manufacturer Part NoY1.2-12
Order Code4656657
Product RangeYucel Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €21.310 |
5+ | €20.880 |
10+ | €20.460 |
20+ | €20.030 |
50+ | €19.610 |
Price for:Each
Minimum: 1
Multiple: 1
€21.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoY1.2-12
Order Code4656657
Product RangeYucel Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity1.2Ah
Battery Size Code-
Battery TerminalsQuick Connect
External Height52mm
Pack Quantity1
External Width48mm
Battery Type / SizeLead-Acid
External Depth97mm
Weight570g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeYucel Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
12V
Battery Capacity
1.2Ah
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
Lead-Acid
Weight
570g
Battery NEDA Code
-
Product Range
Yucel Series
Battery Technology
Lead Acid
Battery Size Code
-
External Height
52mm
External Width
48mm
External Depth
97mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58
UN Hazard Code:2800