Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYUASA
Manufacturer Part NoY17-12
Order Code4656662
Product RangeYucel Series
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €90.020 |
5+ | €88.220 |
10+ | €86.420 |
Price for:Each
Minimum: 1
Multiple: 1
€90.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoY17-12
Order Code4656662
Product RangeYucel Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity17Ah
Battery Size Code-
External Height167.5mm
Battery TerminalsScrew
External Width77mm
Pack Quantity1
Battery Type / SizeLead-Acid
External Depth181.5mm
Weight5.7kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeYucel Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
12V
Battery Capacity
17Ah
External Height
167.5mm
External Width
77mm
Battery Type / Size
Lead-Acid
Weight
5.7kg
Battery NEDA Code
-
Product Range
Yucel Series
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Screw
Pack Quantity
1
External Depth
181.5mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.1
UN Hazard Code:2800