Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZERUST
Manufacturer Part NoVC2-1
Order Code3378668
Product RangeZerust - VCx-1
Technical Datasheet
107 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.870 |
5+ | €13.590 |
Price for:Each
Minimum: 1
Multiple: 1
€13.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZERUST
Manufacturer Part NoVC2-1
Order Code3378668
Product RangeZerust - VCx-1
Technical Datasheet
Coating TypeCorrosion Protection
Coating ApplicationsElectrical, PCBs
Dispensing MethodCapsule
Coating ColourYellow
Weight-
Product RangeZerust - VCx-1
SVHCTo Be Advised
Product Overview
VC2-1 is a vapour, capsule VCI corrosion inhibitor.
- Offer protection to enclosures from rust
- Reduce corrosion incidences
- Improve equipment reliability and readiness
- Reduce need for inspection
- Non-toxic and odourless
- Fits restricted spaces
- Safe for electronics
- Does not leave residue on electrical contact surfaces
- Continuous temperature rating up to +70°C
- Protects: aluminium, brass, copper, iron, steel and solder
Technical Specifications
Coating Type
Corrosion Protection
Dispensing Method
Capsule
Weight
-
SVHC
To Be Advised
Coating Applications
Electrical, PCBs
Coating Colour
Yellow
Product Range
Zerust - VCx-1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015