Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.050 |
| 5+ | €55.150 |
| 10+ | €53.970 |
| 25+ | €52.820 |
| 50+ | €51.650 |
| 100+ | €50.500 |
Price for:Each
Minimum: 1
Multiple: 1
€58.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part NoGS100101
Order Code1383380
Technical Datasheet
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Operating Temperature Min-40°C
Operating Temperature Max105°C
Speed Sensor TypeHall Effect Gear Tooth
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter-
Surface Speed-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
5VDC
Operating Temperature Min
-40°C
Speed Sensor Type
Hall Effect Gear Tooth
Inductance
-
Coil Resistance Min
-
Housing Diameter
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
24VDC
Operating Temperature Max
105°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402