Produktspezifikationen
Produktbeschreibung
The CC2520RHDT is a second generation ZigBee/IEEE 802.15.4 RF Transceiver for the 2.4GHz unlicensed ISM band. This chip enables industrial grade applications by offering state-of-the-art selectivity/co-existence, excellent link budget, operation up to 125°C and low voltage operation. In addition, the CC2520 provides extensive hardware support for frame handling, data buffering, burst transmissions, data encryption, data authentication, clear channel assessment, link quality indication and frame timing information. These features reduce the load on the host controller. In a typical system, the transceiver will be used together with a microcontroller and a few additional passive components.
- AES-128 Security module
- <1µA Power down
- Clock output for single crystal systems
- Digital RSSI/LQI support
- Automatic clear channel assessment for CSMA/CA
- Automatic CRC
- 768 bytes RAM for flexible buffering and security processing
- Fully supported MAC security
- 4-wire SPI
- 6 Configurable IO pins
- Interrupt generator
- Frame filtering and processing engine
- Random number generator
- Green product and no Sb/Br
Anwendungen
HF-Kommunikation, Unterhaltungselektronik, Verbrauchsmessung, Industrie
Warnungen und Hinweise
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technische Spezifikationen
2.394GHz
O-QPSK
28.8mA
28Pin(s)
3.8V
5dBm
-40°C
Compute Module 3+ Series
No SVHC (27-Jun-2018)
2.507GHz
24.8mA
QFN
1.8V
250Kbps
-98dBm
125°C
MSL 3 - 168 Stunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat