Produktspezifikationen
Produktbeschreibung
AMEOF350-12SHAMJZ-B is an AMEOF350-HAMJZ series 350W AC/DC converter with active PFC and suitable for medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost effective, high efficiency, high reliability and double or reinforced isolation, compact size (3"x5"x1"). It includes over current protection, over voltage protection, short circuit protection, over temperature protection. This converter offer excellent EMC and safety performance, which with UL62368-1, ES60601-1, EN62368-1 approval and meet IEC62368-1, GB4943.1, EN60335-1, IEC/EN61558-1, IEC/EN60601-1 standards they are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home, medical, power grid.
- Input voltage range from 90 to 264VAC, 47 to 63Hz, 127 to 373VDC
- Output voltage is 12V, output current is 15A(free air)
- Maximum output wattage is 180W(free air), typical efficiency at 230VAC is 92%
- Low no-load power consumption of 0.5W
- Suitable for type BF application
- Metal (1100 Aluminium, SUS304) case material
- 3 years warranty
- Operating temperature range from -40°C to +70°C
- Dimensions (L x W x H) is 127.0 x 76.2 x 25.4mm
Technische Spezifikationen
ITE
300W bei 20.5CFM
90V AC bis 264V AC
12VDC
-
-
-
AMEOF350-HAMJZ Series
1 Ausgang
180W
Fest
25A
-
-
-
No SVHC (10-Jun-2022)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat