Produktspezifikationen
Produktbeschreibung
Degreaser FG is a concentrated biodegradable, industrial-strength water-based cleaner/degreaser. An exceptional multipurpose cleaner containing a blend of synthetic and natural surface active components for general industrial maintenance. Authorised for use on food processing and packaging equipment, as a floor and wall cleaner; in inedible product processing, nonprocessing and exterior areas. A non-flammable, nonabrasive formula to be used a multitude of cleaning applications. It is economical to use because it can be diluted to meet all cleaning and degreasing needs. Quickly penetrates removing grease, oil, grime, tough stains from any washable surface. It is excellent for use in pressure washer, ultrasonic & steam cleaning equipment, Machinery cleaning, equipment & parts cleaning, pressure washer, ultrasonic cleaning, steam cleaning, hard surfaces and fabrics, building maintenance, marine maintenance, general cleaning & degreasing, driveway, floor cleaning, Stainless steel, glass.
- 750ml fill size
- Excellent in both cold & warm water
- Clear, blue liquid appearance
- Fresh odour
- Specific gravity at 20°C is 1.01
- Initial boiling point is 100°C and freezing point is -2°C
- 11pH (undiluted, at 20°C)
- Complete solubility in water
- Bio-degradable as per OECD 301B
- NSF registered category A1, no. 137997
Hinweise
The product may be stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage.
Technische Spezifikationen
Entfetter
Sprühflasche
-
No SVHC (08-Jul-2021)
Elektrik, Elektronik, Mechanik
750ml
Degreaser FG
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Belgium
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat