| Menge | |
|---|---|
| 100+ | € 4,890 | 
Produktspezifikationen
Produktbeschreibung
The DG418DY+ is an improved, SPST analogue switch in 8 pin NSOIC package. The precision, CMOS, monolithic analogue switch features on-resistance matching (3ohm max) between switches and on-resistance flatness over the signal range (4ohm max). This switch conducts equally well in either direction and has low charge injection, low power consumption and an ESD tolerance of 2000V minimum per method 3015.7. The new design offers low off-leakage current over temperature (less than 5nA at +85°C). Switching times are less than 175ns max for tON and less than 145ns max for tOFF. Typical applications include sample and hold circuits, battery operated systems, modems, fax machines, guidance and control systems PBX, PABX, audio signal routing and military radios.
- Supply voltage range is ±10V to ±30V, ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- Drain source on resistance is less than 35ohm
- TTL/CMOS logic compatibility
- Rail to rail analogue signal handling capability
- Improved charge injection of 10pC max
- Low power consumption of 35μW
- Improved off-leakage current over temperature is <lt/>5nA at +85°C
Anwendungen
Signalverarbeitung, Kommunikation & Netzwerke, Tragbare Geräte
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Analogschalter
100ohm
NSOIC
1Kanäle
100ohm
-
Oberflächenmontage
85°C
-
No SVHC (21-Jan-2025)
Einfache & zweifache Spannungsversorgung
± 10V bis ± 30V, ± 4.5V bis ± 20V
8Pin(s)
20ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - unbegrenzt
Technische Dokumente (1)
Alternativen für DG418DY+
1 Produkt(e) gefunden
Zugehörige Produkte
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat