| Menge | |
|---|---|
| 1+ | € 70,770 |
Produktspezifikationen
Produktbeschreibung
MAX14578A evaluation kit (EV kit) provides a proven design to evaluate the MAX14578AE USB battery charger detector in a 12-bump wafer-level package (WLP). The IC features charger detection compliant to USBIF battery charging spec, dedicated charger detection, Apple/Sony charger detection, China YD/ T1591-compliant charger detection and USB pass-through communication. The EV kit has various power options to separate the charging current from the system current. The EV kit features the MAX8903A 1-cell lithium ion (Li+) DC-DC USB charger for interfacing with the MAX14578AE in an application setting.
- Includes MAX8903A USB charger for application testing
- Can be USB powered or externally powered for greater charging current
- Proven PCB layout
- Fully assembled and tested
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Power-Management - Batterie/Akku
MAX14578A
Evaluationsboard MAX14578A, USB-Lade-IC MAX8903A, USB-A/B-Kabel, USB-A/Micro-B-Kabel
No SVHC (21-Jan-2025)
USB-Ladegerät-Erkennung
Analog Devices
-
Technische Dokumente (1)
Zugehörige Produkte
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat