Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | € 915,450 |
Produktspezifikationen
Produktbeschreibung
MP011741 is a 10.2-inch HMI that comes with a 1024 x 600 pixels clear TFT display. It has a powerful Cortex A7 1.2GHz processor and offers USB, COM, ethernet, and optional 4G/WIFI module I/O port options. The high-precision four-wire resistive touch panel ensures easy navigation and accurate touch sensitivity. It comes with a 16,000k display colour option with 350 cd/m2 brightness level at minimal power consumption of <lt/>10W making it user-friendly. Its wide working temperature range from -10°C to 65°C makes it robust and versatile.
- Hardware includes CPU A35 1.2GHz, 128M Flash, 128M DDRAM
- 1024 × 600 resolution LCD with 16000k colours
- Interface includes a physical serial port. COM1: RS232, RS422 or RS485, RS485
- Remote monitoring and serial port download supported
- Supports related functions of V+NET, Ethernet pass-through download and sync data to cloud
- USB interfaces of USB Host/USB Client
- Supports rich PLC protocols including Siemens, Omron and others
- Free HMI software
- 10.2" TFT display
- High precision four-wire resistive touch panel
- Plastic+ABS (polycarbonate) enclosure
- 272W × 191H x 41.6D mm overall size
- 12 - 28VDC power supply
Anwendungen
Anzeigen, Kfz-Systeme, Medical Electronics, Messtechnik, Control Panels, Automatisierung & Prozesssteuerung, Fertigung
Lieferumfang
x1 HMI display, 272W × 191H x 41.6D mm.
Hinweise
Easy panel mount, grey shell IP65 protected front panel.
Technische Spezifikationen
TFT-LCD, Touchscreen
1024 x 600 Pixel
12VDC
-10°C
MP HMI Touchscreens
272mm x 191mm
10.2"
28VDC
55°C
No SVHC (07-Nov-2024)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat