Produktspezifikationen
Produktbeschreibung
The M3016-EVK evaluation kit contains the 16Mbit MRAM device and enables users to develop interactive hardware solutions using an Arduino UNO Rev3 host board connected through a standard SPI interface. The Arduino UNO host board communicates with a computer using a USB 2.0 cable type A/B and terminal emulator software. Software bundled APIs and a test program from Avalanche provide basic access to the MRAM device’s functionality. Supports M1016204 non-volatile 16Mb high performance MRAM (1.8V), M3016204 non-volatile 16Mb high performance MRAM (3.0V), M1004204 non-volatile 4Mb high performance MRAM (1.8V), M3004204 non-volatile 4Mb high performance MRAM (3.0V), M1008204 non-volatile 8Mb high performance MRAM (1.8V), M3008204 non-volatile 8Mb high performance MRAM (3.0V) devices.
- M3016 evaluation kit
- Arduino Uno type host board
- MRAM evaluation board with SPI interface to Arduino host board compatible headers
- USB 2.0 cable type A/B
- Test programs provided allow users to quickly evaluate the functionality of the MRAM device
- Features plug-n-play
Lieferumfang
One Arduino UNO Rev3 board, One SPI evaluation board with Arduino UNO compatible R3 headers, One USB 2.0 cable type A/B.
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
Integrated Device Technology
Nutzt die fortschrittliche pMTJ STT-MRAM-Technologie, Dichte 4 bis 16MB, Quad-SPI-Schnittstelle, 108MHz-SDR-Modus
M3016
-
-
-
-
-
Evaluationskit MRAM-Programmierung
No SVHC (12-Jan-2017)
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat