Ihr Bedarf geht darüber hinaus?
| Menge | |
|---|---|
| 1+ | € 73,550 |
Produktspezifikationen
Produktbeschreibung
MIKROE-4573 is a SIBRAIN for STM32F405ZG. MCU card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU card socket. By introducing the new MCU card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- ARM cortex-M4 architecture
- 1024KB MCU memory
- 196608bytes RAM
- Supply voltage of 3.3V
Technische Spezifikationen
STMicroelectronics
Cortex-M4
STM32
MCU-Karte STM32F405ZGT6
ARM
STM32F405ZGT6
STM32-Mikrocontroller-Entwicklungsboards
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
RoHS
RoHS
Produkt-Konformitätszertifikat