Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
| Menge | |
|---|---|
| 1+ | € 87,130 |
Produktspezifikationen
Produktbeschreibung
Mikromedia for PIC18FK is a compact smart display and development platform with the PIC18F67K40 microcontroller from Microchip. The large 320x240 TFT colour display will allow you to build multimedia applications with speed and ease. You can use it for development and as a final product. A 320x240 TFT Colour Display with Touch Screen and Stereo MP3 Codec chip, microSD™ card, a pre-programmed PIC18FK MCU and compiler support — you are set for creating some amazing projects. It comes pre-programmed with USB bootloader, but can also be programmed with external programmers, such as mikroProg™ or ICD2/3. Mikromedia is compact and slim and perfectly fits in the palm of the hand, which makes it convenient platform for mobile devices.
- Power supply via USB cable (5VDC)
- Power consumption of 52mA with erased MCU (when back-light is ON)
- Board dimension is 81.2 x 60.5mm
Lieferumfang
mikromedia for PIC18FK development system, Two 1x26 male headers and one 1x5 header, USB cable, Damage resistant protective box.
Technische Spezifikationen
Microchip
Anzeige
Entwicklungsboard Mikromedia 7 PIC18FK, 2x 1x26/eine 1x5 Stiftleiste, USB-Kabel, Schutzgehäuse
PIC18F67K40
Multimedia und GUI-zentrisch
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
RoHS
RoHS
Produkt-Konformitätszertifikat