Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
| Menge | |
|---|---|
| 1+ | € 91,810 |
Produktspezifikationen
Produktbeschreibung
The MAX14578EVKIT# is a MAX14578 evaluation kit. The MAX14578 evaluation kit (EV kit) provides a proven design to evaluate the MAX14578 USB battery charger detector in a 12 bump wafer-level package (WLP) which communicates over I2C. The IC features charger detection compliant to USB battery charging revision 1.1, dedicated charger detection, Apple charger detection, China YD/T1591-compliant charger detection and USB pass-through communication. The EV kit has various power options to separate the charging current from the system current. The EV kit is self-powered through USB but needs external power to demonstrate charging. The EV kit features the MAX8903A 1-cell lithium-ion (Li+) DC-DC USB charger for interfacing with the MAX14578 in an application setting. The EV kit PCBs come with a MAX14578EEWC+ installed.
- Windows XP, Windows Vista and Windows 7 compatible software
- GUI simplifies learning the IC’s operation
- Proven PCB layout
- Fully assembled and tested
- Includes MAX8903A USB charger for application testing
- Cell Phones; DSC and Camcorder; e-Book Readers; Media Players; MID (Mobile Internet Device)
Anwendungen
Power-Management
Lieferumfang
MAX14578 evaluation board, USB charger.
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Power-Management - Batterie/Akku
MAX14578
Evaluationsboard MAX14578
No SVHC (21-Jan-2025)
USB-Ladegerät-Erkennung
Analog Devices
-
Technische Dokumente (1)
Zugehörige Produkte
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat