| Menge | |
|---|---|
| 1+ | € 47,680 |
Produktspezifikationen
Produktbeschreibung
The MAX17290EVKIT# is a MAX17290 evaluation kit. It is a fully assembled and tested PCB that contains a 16W DC to DC boost converter for battery operated, harsh environment, front-end preboost applications. The device integrates a low-side FET driver and current-mode, control-loop circuitry for output-voltage regulation, making it ideal for boost or SEPIC converters. The device's integrated driver switches at 400KHz. The MAX17290 can be synchronized with an external clock source within the 100KHz to 1MHz range. The EV kit operates from a DC supply voltage of 4.5V up to 7.3V. The EV kit can withstand a 16V line transient condition. The EV kit demonstrates the device features, such as dynamic adjustable output voltage, external clock synchronization, two-phase operation configurability, cycle-by-cycle current limit, hiccup mode and thermal shutdown. The boost converter regulates 8V and can supply a current up to 2A.
- 93% peak efficiency at 5V input
- Spread spectrum optimizes EMI performance
- Demonstrates SUP UVLO
- PGOOD flag
- Demonstrates dynamic adjustable output, single/two phase operation
- Proven 4 layer 2oz PCB layout and thermal design
- Demonstrates a reference MAX17290 design for battery operated, harsh environment applications
Anwendungen
Power-Management
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Analog Devices
Power-Management
Evaluationsboard MAX17290
No SVHC (21-Jan-2025)
MAX17290
PWM-Aufwärtsregler
-
Technische Dokumente (1)
Zugehörige Produkte
6 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat