Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | € 97,380 |
Produktspezifikationen
Produktbeschreibung
EVAL-KW4503Z is an ADA4510-2 Stability + LED carrier KWIK demo board. The EVAL-KW4503Z is a know-how with integrated knowledge (KWIK) demonstration board designed to familiarize its users how to predict, measure and simulate the stability and phase margin of an op-amp. It enables the stability analysis of the ADA4510-2 configured as a transimpedance amplifier (TIA) and unity gain follower driving a capacitive load. The EVAL-KW4503Z uses the ADA4510-2, which is a dual-channel, 40V, high-precision, low input bias current, low offset voltage, low offset voltage drift, low noise, rail-to-rail input, and output op-amp that can be used at any point of the signal chain, including sensing, conditioning, and output drive. With the use of Analog Devices, Inc.'s proprietary DigiTrim™ technique, the ADA4510-2 achieves best-in-class low offset drift (±70 nV/°C typical, ±500 nV/°C max) and low offset voltage (±5μV typ, ±20μV max), simplifying temperature calibrations in precision designs.
- Enable stability analysis of ADA4510-2 config as TIA, unity gain follower driving capacitive load
- Easy connection to ADALM2000
Technische Spezifikationen
Analog Devices
Verstärker
KWIK-Demoboard ADA4510-2, LED-Trägerplatine, Mini-Steckbrücker - 2-fach, oben geschlossen
No SVHC (21-Jan-2025)
ADA4510-2
Operationsverstärker
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat