Ihr Bedarf geht darüber hinaus?
| Menge | |
|---|---|
| 1+ | € 36,380 |
Produktspezifikationen
Produktbeschreibung
MIKROE-5829 is a ANNA-B412 Click compact add-on board that provides BT/BLE connectivity for any embedded application. This board features the ANNA-B412, a standalone Bluetooth 5.1 low-energy module from u-blox. It is a System-in-Package (SiP) design with pre-flashed u-connectXpress software, which supports Bluetooth LE Serial port service, GATT client and server, Bluetooth beacons, Bluetooth long-range, NFC, and simultaneous peripheral and central roles. The Bluetooth module in LE mode can achieve up to 2Mbps data rates. This Click board™ makes the perfect solution for the development of industrial automation, smart building applications, low-power sensors, wireless-connected and configurable equipment, and more. ANNA-B412 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Based on the Nordic nRF52833 single-chip controller
- Bluetooth 5.1 LE
- The NFC interface operates an NFC tag
- Low power consumption
- Embedded flash, internal RAM
- AT commands set support
- Onboard printed Bluetooth antenna
- Direction finding (AoA/AoD) and UART interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technische Spezifikationen
Nordic Semiconductor
Cortex-M4F
-
ANNA-B412 Bluetooth
ARM
nRF52833
MCU-Entwicklungsboards
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
RoHS
RoHS
Produkt-Konformitätszertifikat