Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | |
---|---|
1+ | € 32,350 |
Produktspezifikationen
Produktbeschreibung
The MIKROE-1197 is a Thermo Click accessory board in mikroBUS form factor. The mikroBUS is specially designed pin out standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and Power supply pins. Thermo Click accessory board features MAX31855K thermocouple to digital converter as well as PCC-SMP connector for K-type thermocouple probes. The MAX31855K has temperature range between -270°C and 1372°C with sensitivity of about 41uV/°C. It has built in 14bit ADC converter. The Thermo Click communicates with target board via SPI interface and it has a LED diode (GREEN) that indicates the presence of power supply. The board is designed to use 3.3V power supply only. It has a LED diode (GREEN) that indicates the presence of power supply.
- MikroBUS form factor enables easy integration
- Cold junction compensation
- 14bit, 0.25°C resolution
- Communicates with the target board via SPI interface (Read only)
- Detects thermocouple shorts to GND or VCC
- Easiest way to get accurate temperature readings from popular K type thermocouple probes
Anwendungen
Sensortechnik, Systemüberwachung, Automatisierung & Prozesssteuerung
Technische Spezifikationen
Analog Devices
MAX31855K
IrThermo Click-Erweiterungsboard
No SVHC (14-Jun-2023)
Click-Board
MCU-Entwicklungsboards
-
Zugehörige Produkte
2 Produkte gefunden
Gesetzgebung und Umweltschutz
RoHS
RoHS
Produkt-Konformitätszertifikat