1 000 Sie können sich jetzt einen Nachschub sichern
Menge | |
---|---|
1+ | € 1,500 |
10+ | € 1,140 |
100+ | € 0,697 |
500+ | € 0,620 |
1000+ | € 0,530 |
5000+ | € 0,528 |
Produktspezifikationen
Produktbeschreibung
The FDPF3860T is a 100V N-channel PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.
- Low gate charge
- High performance trench technology for extremely low RDS (on)
- High power and current handing capability
Technische Spezifikationen
n-Kanal
20A
TO-220F
10V
33.8W
150°C
-
100V
0.0291ohm
Durchsteckmontage
2.5V
3Pin(s)
-
Lead (27-Jun-2024)
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat