Produktspezifikationen
Alternativen für 74VHC573M
1 Produkt(e) gefunden
Produktbeschreibung
The 74VHC573M is an octal high speed CMOS D Latch with 3-state outputs. It is fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type latch is controlled by a LE and an OE\. When the OE\ input is high, the eight outputs are in a high impedance state. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- Power down protection is provided on all inputs
- High noise immunity
- Low power dissipation
- Pin and function compatible with 74HC573
Anwendungen
Industrie
Technische Spezifikationen
74VHC573
Tri-State
8mA
SOIC
2V
8bit
74573
85°C
-
No SVHC (19-Jan-2021)
Typ D
6ns
SOIC
20Pin(s)
5.5V
74VHC
-40°C
-
-
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat