Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
| Menge | |
|---|---|
| 10+ | € 9,570 |
| 25+ | € 9,180 |
| 50+ | € 8,630 |
| 100+ | € 8,090 |
Produktspezifikationen
Produktbeschreibung
ST7540TR is an FSK power line transceiver. It is a half-duplex synchronous/asynchronous FSK modem designed for power line communication network applications. It operates from a single supply voltage and integrates a line driver and two linear for 5V and 3.3V. This device operation is controlled by means of an internal register, programmable through the synchronous serial interface. Additional functions such as a watchdog, clock output, output voltage and current control, preamble detection, time-out, and band in use are included. Realized in multipower BCD5 technology that allows to integration of DMOS, Bipolar, and CMOS structures in the same chip.
- Single supply voltage range from 7.5V to 13.5V
- Integrated power line driver with programmable voltage and current control
- Integrates 5V voltage regulator (upto 50mA) with short circuit protection
- 3.3V or 5V digital supply, 8 programmable transmission frequencies
- Carrier or preamble detection, band in use detection, programmable control register
- Watchdog timer, 8 or 16bit header recognition
- Input sensitivity (high sens) is 250µVrms typical at (VDD = +5V, VCC =+9V)
- Digital input supply current is 3.5mA typical at (VDD = +5V, VCC =+9V, VSS = SVSS = GND = 0V)
- Operating ambient temperature range from -40°C to +85°C, HTSSOP28 package
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
4.8Kbaud
7.5V
HTSSOP
28Pin(s)
-40°C
-
MSL 3 - 168 Stunden
Leitungstransceiver
13.5V
HTSSOP
Oberflächenmontage
85°C
-
No SVHC (25-Jun-2025)
Technische Dokumente (3)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat