Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
| Menge | |
|---|---|
| 1+ | € 485,510 |
Produktspezifikationen
Produktbeschreibung
GW11049-1 is a GW7300 development kit. The GW7300-00 is a member of the Gateworks 7th generation Venice family of single board computers targeted for rugged and industrial embedded applications. The GW7300-00 features the 64-bit NXP™ i.MX8M Mini Quad Core ARM® Cortex™-A53 SoC processor operating at 1.6GHz, 1GBytes of LPDDR4 DRAM, and 8GBytes of eMMC System Flash. Two Mini-PCIe expansion sockets can be used for PCI Express peripherals such as 802.11ax/ac/b/g/n Wi-Fi radios and 5G/4G/3G/CATM1 cellular modems. A third Mini-PCIe socket supports only USB for modems. Peripheral headers support Digital I/O, Analog Input, RS232/RS485/TTL Serial, I2C and SPI. A combined MIPI-DSI/CSI header with I2S audio offers video input/output. A MicroSD & Nano SIM slot are standard. A 3-Axis accelerometer is standard. An optional GPS and on-board Laird Sterling 802.11b/g/n Wi-Fi/Bluetooth module are available.
- Two high-power gen 2 mini-PCIe sockets with PCIe and USB 2.0
- One high-power mini-PCIe socket with USB 2.0 and nano SIM
- Two GbE Ethernet ports supporting 802.3at/af and passive PoE
- Optional Laird sterling 802.11b/g/n Wi-Fi & BLE v4.2 module
- Optional u-blox GPS receiver with MMCX antenna connector
- USB 2.0 host and OTG ports
- MIPI-DSI and MIPI-CSI port, I2S audio
- Serial configuration EEPROM, programmable watchdog timer
- 8 to 60VDC Input Voltage Range
- 6W at 25°C typical operating power, 15W available for mini-PCIe socket
Lieferumfang
GW7300 single board computer, U-boot boot loader, Ubuntu Linux board support package, Ethernet & accessory cables, Power supply, JTAG programmer.
Technische Spezifikationen
Gateworks
64bit
i.MX8M
ARM
GW7300
Ubuntu Linux
Startech Laptop Privacy Filter
NXP ARM Cortex A53 Quad Core
GW7300
1.6GHz
Cortex-A53
GW7300, Bootloader U-Boot, Ubuntu Linux-Board, Ethernet- & Zubehörkabel, JTAG-Programmierung
-40°C bis +85°C
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat