Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | |
---|---|
1+ | € 33,430 |
5+ | € 31,760 |
10+ | € 29,420 |
25+ | € 28,080 |
50+ | € 26,740 |
Produktspezifikationen
Produktbeschreibung
The SPRO200-1401-WH from Hellermann Tyton is a RiteOn® starter pack that includes one hand-held dispenser filled with 150 white self-laminating write-on labels for cable and wire diameters ranging from 6.1mm to 12.1mm and one black indelible ink marker pen. These self-laminating conformable vinyl labels feature an acrylic adhesive and wrap around cable and wire ensuring once the label is applied it remains in place without lifting. The white coloured write-on area gives a good contrast to the cable for extra clarity. The clear section of the label overlaminates and protects write-on legend against humidity, dirt and debris and mechanical abrasion. Vinyl label material is resistant to water, alcohol, most oils, greases, fuel, aliphatic solvents, weak acids, salts and alkalis.
- Palm sized hand-held self-laminating label dispenser
- Easy to write on and dispense labels
- Dispenser of 150 white self-laminating vinyl labels for cable diameters ranging from 6.1mm to 12.1mm
- Overall marker size 19.1mm W x 50.8mm H; Write on height 12.7mm
- Simple and rapid identification for low volume installation and rework
- Write text with specially formulated fast-drying T82S-BL black indelible ink marker pen
- -40 to 80°C Operating temperature range
Anwendungen
Industrie, Unterhaltungselektronik
Technische Spezifikationen
Beschreibbar
19.1mm x 50.8mm
-
-
-
Vinyl
Weiß
No SVHC (15-Jan-2019)
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Germany
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat