Ihr Bedarf geht darüber hinaus?
| Menge | |
|---|---|
| 1+ | € 673,670 |
Produktspezifikationen
Produktbeschreibung
The TESTO 176-P1 is a five channel pressure, temperature and RH data logger. The 176 P1 is an ideal pressure, temperature and RH data logger for the highly accurate and secure documentation of conditions in a laboratory, enviro chamber, clean room or hospital control area. The TESTO 176 P1 pressure, temperature and humidity measurement logger has a large display that makes it easy to read. Creation of excel spreadsheets, PDFs and data analysis are all easily achieved with the free, downloadable ComSoft software. The data is secured within the logger and can be password protected using ComSoft, data transfer possible using the USB port or SD card (optional).
- Measuring range from -20 to +70°C (NTC), 0 to 100%rH (humidity), 600 to 1100mbar (pressure)
- Accuracy is ±0.2°C (-20 to +70°C), ±0.4°C (remaining range) (NTC), ±3mbar (0 to +50°C) (pressure)
- Resolution is 0.1°F / 0.1°C (NTC), 0.1%rH (humidity - capacitive), 0psi / 1mbar (pressure)
- Pressure, temperature and humidity measurements
- Internal pressure, external temperature and humidity probes for quick, highly accurate measurements
- Large, easy to read, backlit display
- Large data memory capable of storing 2,000,000 measurements
- Capable of CFR 21 part 11 compliancy
- Dimension is 103mm x 63mm x 33mm, operating temperature of -20°C to +70°C, IP54 protection class
- Measuring rate is 1 s to 24 h, 1 x lithium (TL-5903) battery
Anwendungen
Messtechnik
Lieferumfang
Testo 176 P1 pressure, temperature, humidity highly accurate measurement logger, Batteries, Certificate of conformity.
Hinweise
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technische Spezifikationen
Druck, Temperatur & Feuchtigkeit
Druck, Temperatur, Luftfeuchtigkeit
SD-Karte, USB
176 Series
5 Kanäle
-
LCD
Lead (08-Jul-2021)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat