Ihr Bedarf geht darüber hinaus?
| Menge | |
|---|---|
| 1+ | € 212,250 |
Produktspezifikationen
Produktbeschreibung
MG310 is a compact insulation resistance tester which allows quick and easy testing/troubleshooting of motors, transducers, and other industrial appliances. Wide range measurement up to 1000V with Insulation Resistance to 5.5GΩ. Includes an easy snap on protective hard cover and soft pouch to conveniently transport your meter and accessories to the next job site or to safely store away. Featuring low resistance measurement with zero function, continuity beeper, large 2000 count dual display with backlight, high voltage and overload indication, auto-discharge and voltage output warning functions as well as low battery indication.
- Test voltages of 250V, 500V, and 1000V
- Measure insulation resistance to 5.5GOhm (autoranging)
- AC voltage measurement from 30 to 600V
- Polarization index measurement (PI)
- Dielectric absorption ratio measurement (DAR)
- 10Mohm internal resistance test
Lieferumfang
Digital insulation tester, Test leads, Alligator clips, 6 x AA batteries, Hard cover, Soft carrying case.
Technische Spezifikationen
Multifunktion
0 Ohm bis 5.5 GOhm
40°C
150mm
700g
To Be Advised
250V, 500V, 1kV
0°C
100mm
71mm
-
Technische Dokumente (1)
Alternativen für MG310
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat