Produktspezifikationen
Produktbeschreibung
The KMP7030 loop tester is a quick, convenient, and highly specific method of evaluating an electrical circuit for its ability to engage protective devices (circuit breakers, fuses, RCD’s). A loop is defined by including unsuspected elements, where current has found parallel paths to ground. Because a ground loop determines the effectiveness of protective devices, it is crucial to be able to measure it, in order to detect and correct problems.
- Non trip loop test on passive RCDs
- Instant reading
- 20, 200 & 2000Ω Loop measurement ranges
- PSC Measurement up to 20kA
- Displays mains voltage before test
- Instant correct wiring status check
- Designed to allow testing to BS7671 IEE 17th Edition regulations
- Backlight display
- Low battery indication
- CAT III 300V
Lieferumfang
Contents: Loop tester, mains test cord, test lead set with IEC connector, test probe set, crocodile clip set, batteries (8x AA), user’s manual, strap & carrying case
Hinweise
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technische Spezifikationen
100V AC bis 300V AC
Technische Dokumente (1)
Zugehörige Produkte
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat