Ihr Bedarf geht darüber hinaus?
| Menge | |
|---|---|
| 1+ | € 5,800 | 
Produktspezifikationen
Produktbeschreibung
1002649 is a 1.575GHz, 1.598GHz, 1.606GHz GPS/GLONASS/Beidou/Galileo patch dual feed antenna. It delivers on the key needs of device designers for higher functionality and performance in smaller/thinner designs. This innovative antenna provides compelling advantages for a GNSS enabled handheld devices, media players and other mobile devices. Standard antenna eliminates design fees and cycle time associated with a custom solution getting products to market faster. By optimizing antenna size, performance and emissions, customer and regulatory specifications are more easily met. Application includes embedded design, POS, headsets, tablets, gateway, access point, handheld, telematics, tracking, healthcare, M2M, industrial devices, smart grid, OBD-II.
- Reduced costs and time-to-market, quicker time-to-market, reliability
- Average return loss is <lt/>-15, 1dB axial ratio, 50 ohm unbalanced feed point impedance
- Adhesive (Nitto 5000NS 22 x 22 x 0.16) and 2 through-hole soldered Pins mounting
- Size is 25.0 x 25.0 x 6.7mm
Technische Spezifikationen
25mm x 25mm x 6.7mm
1.606GHz
No SVHC (17-Dec-2015)
1.575GHz
-
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat