Produktspezifikationen
Produktbeschreibung
AMDG-152005A50JZ-B is an AMDG-JZ series ultra-wide input DC/DC converter that has a dual isolated output channel, which leads to improved reliability and performance. This will offer many benefits to your design if it requires several voltage supply rails being supplied by one component. This offers great operating temperatures, from -40°C to +105°C with full power up to 85°C. It also features an isolation of 5000VAC for improved reliability and system safety. Furthermore, a high MTBF of 3,500,000h, output short circuit protection (OSCP) come standard. The AMDG-JZ is great for distributed power supply systems, industrial controls, power grid, telecom, instruments and communications applications.
- Typical input voltage is 15VDC, output voltage is 20VDC(Vo1), -5VDC(Vo2)
- Maximum output current is 90mA(Io1), -90mA(Io2), typical efficiency is 87% (full load)
- High isolation voltage 5000VAC
- Regulated output
- Typical low ripple & noise, 50mV (p-p), SIP7 package
- Typical switching frequency is 200KHz (100% load)
- Heat resistant black plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimensions (L x W x H) is 19.50 × 9.80 × 12.50mm
Technische Spezifikationen
-
-
2 Ausgänge
90mA
-90mA
5kV
Fest
12.5mm
13.5V
AMDG-JZ Series
SIP
2.25W
20V
-5V
Geregelt
15V
9.8mm
19.5mm
16.5V
No SVHC (10-Jun-2022)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat