Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | |
---|---|
1+ | € 2.180,000 |
Produktspezifikationen
Produktbeschreibung
UBX-160 USRP is a daughterboard. It is a full duplex wideband transceiver that covers frequencies from 10MHz to 6GHz with up to 160MHz of instantaneous bandwidth. The UBX daughterboard works interchangeably with other USRP daughterboards and is supported by the USRP Hardware Driver™ (UHD) software API for seamless integration into existing applications. The flexible transceiver features multiple reconfigurable RF signal paths to optimize performance across a wide frequency range. A down conversion stage in the transmitter path and an up conversion stage in the receiver path, extends the tuning range of the main direct conversion stage to cover signals with a centre frequency from 10MHz to 500MHz. The wide RF coverage of the UBX daughterboard is ideal for applications spanning all the most common bands of interest such as HF, VHF, cellular, radar and Wi-Fi.
- Full-duplex operation, RF shielding
- Coherent and phase-aligned operation
Technische Spezifikationen
-
6GHz
-
-
UBX-160
-
-
-
-
Lead (21-Jan-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat