Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.800 |
| 50+ | €0.631 |
| 100+ | €0.605 |
| 500+ | €0.512 |
| 1500+ | €0.494 |
Product Information
Product Overview
The ABS05-32.768KHZ-9-T is a 1.6 x 1 x 0.5mm 20ppm surface-mount low profile Crystal features ceramic offers excellent environmental and heat resistance ideal for high density circuit boards. The ABS05 series for use with the smart display credit cards, wireless communications, PDA and palm pilots, wide range in communication and measuring equipments and industrial applications.
- Flexural (tuning fork) operation mode
- 90kΩ Maximum equivalent series resistance
- 0.5µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Communications & Networking, Test & Measurement, Commercial, Industrial, Wireless
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
32.768kHz
-
20ppm
-40°C
No SVHC (25-Jun-2025)
SMD, 1.6mm x 1mm
9pF
ABS05
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate