Print Page
6.000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.462 |
| 9000+ | €0.404 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,386.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS05-32.768KHZ-9-T
Order Code2673015
Product RangeABS05
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 1.6mm x 1mm
Frequency Stability + / --
Load Capacitance9pF
Frequency Tolerance + / -20ppm
Product RangeABS05
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABS05-32.768KHZ-9-T is a 1.6 x 1 x 0.5mm 20ppm surface-mount low profile Crystal features ceramic offers excellent environmental and heat resistance ideal for high density circuit boards. The ABS05 series for use with the smart display credit cards, wireless communications, PDA and palm pilots, wide range in communication and measuring equipments and industrial applications.
- Flexural (tuning fork) operation mode
- 90kΩ Maximum equivalent series resistance
- 0.5µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Communications & Networking, Test & Measurement, Commercial, Industrial, Wireless
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 1.6mm x 1mm
Load Capacitance
9pF
Product Range
ABS05
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability