Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €19.010 |
5+ | €17.790 |
10+ | €16.560 |
50+ | €15.800 |
100+ | €15.480 |
Price for:Each
Minimum: 1
Multiple: 1
€19.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPAKC3508A-SG3
Order Code3501683
Technical Datasheet
Antenna TypePatch
Frequency Min1.555GHz
Frequency Max1.615GHz
Antenna MountingI-Pex Connector
Gain3dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
APAKC3508A-SG3 is a compact multiband active GNSS (GPS/GLONASS/BEIDOU/Galileo) patch antenna. Applications include GPS/GLONASS/Galileo/Beidou applications, IoT, M2M, remote technology monitoring, geofencing, surveying and mapping systems, logistics.
- Active GNSS with LNA, LNA gain of 32dB, RHCP polarization, RF coax cable, IPEX connector
- 1555 to 1615MHz operating frequency, max VSWR is 1.5 (GPS-L1, BeiDou-B1, GLONASS-L1, Galileo-E1)
- Typical gain is 3.0dBi (GPS-L1), 2.8dBi (BeiDou-B1), 2.5dBi (GLONASS-L1), 3.0dBi (Galileo-E1)
- Dielectric ceramics antenna, 75mm, RF-1.13 cable
- IPEX-II connector, 10% to 95% R.H. humidity, 20ppm/deg.°C frequency temperature coefficient
- Dimension is 35.0 x 35.0 x 8.7mm
- Operating temperature range from -40°C to +80°C
Technical Specifications
Antenna Type
Patch
Frequency Max
1.615GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.555GHz
Antenna Mounting
I-Pex Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001